-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF STRAIGHT ADAPTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3182
|
Avnet Americas | Conn TNC Adapter F/PL 0Hz to 11GHz 50Ohm RA Gold - Bulk (Alt: 53W3182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 29 Partner Stock |
|
$12.6200 / $15.3500 | Buy Now |
DISTI #
122352RP-RP
|
Avnet Americas | Conn TNC Adapter F/PL 0Hz to 11GHz 50Ohm RA Gold - Bag (Alt: 122352RP-RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$12.3714 | Buy Now |
DISTI #
523-122352RP-RP
|
Mouser Electronics | RF Adapters - In Series RT< P/J ADAPTER RP-RP RoHS: Compliant | 173 |
|
$10.1100 / $15.3500 | Buy Now |
DISTI #
122352RP-RP
|
TTI | RF Adapters - In Series RT< P/J ADAPTER RP-RP pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$7.4300 / $12.9400 | Buy Now |
DISTI #
122352RP-RP
|
Avnet Abacus | Conn TNC Adapter F/PL 0Hz to 11GHz 50Ohm RA Gold (Alt: 122352RP-RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
122352RP-RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122352RP-RP
Amphenol Corporation
RF STRAIGHT ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF CONNECTOR ADAPTER | |
Coupling Type | THREADED | |
Manufacturer Series | 122352RP-RP | |
Panel Mount | NO |