Part Details for 122353 by Amphenol RF
Overview of 122353 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACX2190-ND
|
DigiKey | CONN ADAPT JACK TO PLUG TNC Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.0242 / $18.4300 | Buy Now |
DISTI #
AMR122353
|
Heilind Electronics | TNC JACK TO TNC PLUG ADAPTER 7 T5072A1-ND3G-75 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn TNC Adapter 0Hz to 1GHz 75Ohm RA PL/F Gold RoHS: Compliant | 1 Factory Stock |
|
$9.7700 / $16.0400 | Buy Now |
DISTI #
122353
|
TME | Adapter, TNC male,TNC female, Insulation: POM, 75Ω, Mat: brass Min Qty: 1 | 0 |
|
$11.7900 / $16.9200 | RFQ |
DISTI #
AMR122353
|
Interstate Connecting Components | TNC JACK TO TNC PLUG ADAPTER 7 T5072A1-ND3G-75 | 0 |
|
Buy Now | |
|
Master Electronics | Conn TNC Adapter 0Hz to 1GHz 75Ohm RA PL/F Gold RoHS: Compliant | 1 Factory Stock |
|
$9.7700 / $16.0400 | Buy Now |
DISTI #
52402.1
|
TestEquity LLC | Amphenol RF 122353 Adapter, TNC Jack to TNC Plug, Right Angle, 75 Ohm | 0 |
|
$17.2500 | Buy Now |