Part Details for 122354 by Amphenol Corporation
Overview of 122354 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 122354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122354
|
Avnet Americas | Conn TNC Adapter RCP/RCP/RCP 50Ohm T Style - Bag (Alt: 122354) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$11.5362 | Buy Now |
DISTI #
523-122354
|
Mouser Electronics | RF Adapters - Tee TNC JACK JACK JACK TEE ADAPTER 50 OHM RoHS: Compliant | 7 |
|
$15.7900 / $28.7500 | Buy Now |
DISTI #
122354
|
TTI | RF Adapters - Tee TNC JACK JACK JACK TEE ADAPTER 50 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.4100 / $13.4400 | Buy Now |
Part Details for 122354
122354 CAD Models
122354 Part Data Attributes
|
122354
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122354
Amphenol Corporation
RF Connector Adapter, TNC-TNC-TNC, Female-Female-Female, Jack-jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | TNC-TNC-TNC | |
Body/Shell Style | JACK-JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |