Part Details for 122356 by Amphenol Corporation
Overview of 122356 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 122356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122356
|
Avnet Americas | Conn TNC Adapter F/PL/F 50Ohm T Style - Bag (Alt: 122356) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$13.9119 | Buy Now |
DISTI #
523-122356
|
Mouser Electronics | RF Adapters - Tee TNC JACK PLUG JACK TEE ADAPTER 50 OHM RoHS: Compliant | 37 |
|
$17.6900 / $24.4400 | Buy Now |
DISTI #
122356
|
TTI | RF Adapters - Tee TNC JACK PLUG JACK TEE ADAPTER 50 OHM pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.6000 / $17.3100 | Buy Now |
Part Details for 122356
122356 CAD Models
122356 Part Data Attributes
|
122356
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122356
Amphenol Corporation
RF Connector Adapter, TNC-TNC-TNC, Female-Male-Female, Jack-plug-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | TNC-TNC-TNC | |
Body/Shell Style | JACK-PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |