-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4840
|
Newark | Rf/Coaxial, Tnc Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Rg223, Rg400, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 122363 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$5.5800 / $7.0000 | Buy Now |
DISTI #
ACX1414-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
128 In Stock |
|
$3.8411 / $8.8600 | Buy Now |
DISTI #
70031924
|
RS | Connector RF Coaxial TNC Bulkhead CrimpJack for rg-55 142 223 400 Cable 50 Ohm | Amphenol RF 122363 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$5.0600 / $6.5800 | Buy Now |
DISTI #
AMR122363
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5781 / $4.7742 | Buy Now | |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohms Bulkhead RoHS: Compliant |
1058 In Stock |
|
$3.9800 / $5.7900 | Buy Now |
|
Quest Components | RF TNC CONNECTOR, 1 CONTACT(S), FEMALE, PANEL MOUNT, CABLE MOUNT, CRIMP TERMINAL, LOCKING, JACK | 12 |
|
$5.7429 / $7.8312 | Buy Now |
DISTI #
122363
|
TME | Connector: TNC, socket, female, straight, 50Ω, crimped, POM Min Qty: 1 | 0 |
|
$4.4000 / $6.2900 | RFQ |
DISTI #
AMR122363
|
Interstate Connecting Components | 0 |
|
$3.5781 / $4.7742 | Buy Now | |
DISTI #
122363
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.8000 | Buy Now |
|
Master Electronics | RF Connector - TNC Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohms Bulkhead RoHS: Compliant |
1058 In Stock |
|
$3.9800 / $5.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy