Part Details for 122365 by Amphenol Corporation
Overview of 122365 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122365
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 122365) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122365
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 122365) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122365
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 122365) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.0250 / $6.3240 | Buy Now |
DISTI #
99H4842
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 99H4842) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 50 Partner Stock |
|
$8.1400 / $9.6100 | Buy Now |
DISTI #
523-122365
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC R/A CRIMP PLUG RG-223 RoHS: Compliant | 232 |
|
$5.4500 / $9.1600 | Buy Now |
DISTI #
122365
|
TTI | RF Connectors / Coaxial Connectors TNC R/A CRIMP PLUG RG-223 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 217 In Stock |
|
$5.7900 / $9.0700 | Buy Now |
DISTI #
122365
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 122365) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122365
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 122365) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122365
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 122365) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.0250 / $6.3240 | Buy Now |
DISTI #
99H4842
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 99H4842) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 50 Partner Stock |
|
$8.1400 / $9.6100 | Buy Now |
Part Details for 122365
122365 CAD Models
122365 Part Data Attributes
|
122365
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122365
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-55/U; RG-142A/U; RG-223/U; RG-400/U | |
Body Depth | 1.076 inch | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-223/U | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |