Part Details for 122370 by Amphenol RF
Overview of 122370 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4843
|
Newark | Rf/Coaxial, Tnc Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg178B, Rg196A, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 122370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$3.2600 | Buy Now |
DISTI #
ACX1100-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2130 In Stock |
|
$3.2913 / $6.1000 | Buy Now |
DISTI #
70031756
|
RS | Jack, TNC Coaxial, Derlin, Crimp Terminal, 50 Ohms, TNC Series | Amphenol RF 122370 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 / $5.9700 | RFQ |
DISTI #
AMR122370
|
Heilind Electronics | TNC BLK.JK 178/196 3.5 PA | Americas - 0 in Stock |
|
$3.9219 / $5.2259 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead RoHS: Compliant |
900 In Stock |
|
$3.2000 / $5.8000 | Buy Now |
DISTI #
122370
|
TME | Socket, TNC, female, straight, 50Ω, Belden 83265,RG178,RG196, POM Min Qty: 1 | 0 |
|
$4.6100 / $6.5900 | RFQ |
DISTI #
AMR122370
|
Interstate Connecting Components | TNC BLK.JK 178/196 3.5 PA | 0 |
|
$3.9219 / $5.2259 | Buy Now |
DISTI #
1791260
|
element14 Asia-Pacific | RF/COAXIAL, TNC BULKHEAD JACK STR 50 OHM CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 102 |
|
$4.2856 / $6.4797 | Buy Now |
DISTI #
1791260
|
Farnell | RF/COAXIAL, TNC BULKHEAD JACK STR 50 OHM CRIMP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Each | 102 |
|
$6.1651 / $7.5184 | Buy Now |
|
Master Electronics | RF Connector TNC Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead RoHS: Compliant |
900 In Stock |
|
$3.2000 / $5.8000 | Buy Now |