Part Details for 122381 by Amphenol Corporation
Overview of 122381 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 122381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122381
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold - Bag (Alt: 122381) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$11.3373 | Buy Now |
DISTI #
523-122381
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC ST CLAMP PLUG RG8/214/213 RoHS: Compliant | 47 |
|
$14.9200 / $19.0100 | Buy Now |
Part Details for 122381
122381 CAD Models
122381 Part Data Attributes
|
122381
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122381
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: RG-8/U; RG-213/U | |
Body Depth | 1.497 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-213/U | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 |