Part Details for 122385 by Amphenol Corporation
Overview of 122385 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 122385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122385
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 122385) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.8250 / $7.8430 | Buy Now |
DISTI #
523-122385
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC PANEL RECPT EXT. REAR 7.92X3.17 RoHS: Compliant | 52 |
|
$6.3300 / $10.2500 | Buy Now |
DISTI #
122385
|
TTI | RF Connectors / Coaxial Connectors TNC PANEL RECPT EXT. REAR 7.92X3.17 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.7800 / $7.4500 | Buy Now |
DISTI #
122385
|
Avnet Abacus | Conn TNC RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold (Alt: 122385) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 122385
122385 CAD Models
122385 Part Data Attributes
|
122385
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122385
Amphenol Corporation
RF TNC Connector, Female, Panel Mount, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |