Part Details for 122387 by Amphenol Corporation
Overview of 122387 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 122387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122387
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 122387) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122387
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 122387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$3.7375 / $5.1615 | Buy Now |
DISTI #
99H4860
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 99H4860) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 100 Partner Stock |
|
$7.7700 / $9.4400 | Buy Now |
DISTI #
523-122387
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC STRAIGHT SOLDER PLUG .085 SEMI RIGID RoHS: Compliant | 168 |
|
$4.9100 / $8.2700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$100.0000 | Buy Now | |
DISTI #
122387
|
TTI | RF Connectors / Coaxial Connectors TNC STRAIGHT SOLDER PLUG .085 SEMI RIGID pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.9500 / $8.1900 | Buy Now |
Part Details for 122387
122387 CAD Models
122387 Part Data Attributes
|
122387
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122387
Amphenol Corporation
RF TNC Connector, Male, Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |