There are no models available for this part yet.
Overview of 122390 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 122390 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H4861
|
Newark | Rf/Coaxial, Tnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg6, Contact Material:Phosphor Bronze, Frequency Max:1Ghz Rohs Compliant: Yes |Amphenol Rf 122390 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$2.3500 / $3.7600 | Buy Now | |
DISTI #
ACX1849-ND
|
DigiKey | CONN TNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
87 In Stock |
|
$2.0463 / $3.7900 | Buy Now | |
DISTI #
70032438
|
RS | Connector RF TNC Straight Crimp Plug for RG-6 75 Ohm | Amphenol RF 122390 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 101 |
|
$2.9500 / $3.8300 | Buy Now | |
DISTI #
AMR122390
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7188 / $2.3834 | Buy Now | ||
Onlinecomponents.com | RF Connector - TNC Straight Crimp Plug for RG-6 75 Ohms RoHS: Compliant |
1000 In Stock |
|
$1.3000 / $2.1500 | Buy Now | ||
DISTI #
66293174
|
Verical | Conn TNC 0Hz to 1GHz 75Ohm Crimp ST Cable Mount PL Gold Min Qty: 100 Package Multiple: 100 Date Code: 2302 | Americas - 1000 |
|
$1.8590 / $2.7950 | Buy Now | |
DISTI #
122390
|
TME | Connector: TNC, plug, male, straight, 75Ω, RG6, crimped, for cable Min Qty: 1 | 0 |
|
$2.1400 / $3.0600 | RFQ | |
DISTI #
AMR122390
|
Interstate Connecting Components | 0 |
|
$1.7188 / $2.3834 | Buy Now | ||
Powell Electronics | TNC Straight Cable Plug 75 Ohm Min Qty: 100 | 104 |
|
$1.4800 / $2.0400 | Buy Now | ||
DISTI #
122390
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$1.8300 | Buy Now |
CAD Models for 122390 by Amphenol RF
Part Data Attributes for 122390 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|