-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4865
|
Newark | Rf/Coaxial, Tnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 7810A, 8214, 9913, Lmr-400, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 122393 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$10.1100 / $12.3800 | Buy Now |
DISTI #
ACX1081-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
193 In Stock |
|
$6.8689 / $11.5300 | Buy Now |
DISTI #
70031745
|
RS | Connector rf coaxial tnc straight crimpplug for b9913 LMR400 cable 50 ohm | Amphenol RF 122393 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 222 |
|
$8.1500 / $10.5900 | Buy Now |
DISTI #
AMR122393
|
Heilind Electronics | TNC STRAIGHT CRIMP PLUG TIMES | Americas - 883 in Stock |
|
$5.7188 / $7.3200 | Buy Now |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Plug for LMR-400 50 Ohms RoHS: Compliant |
610 In Stock |
|
$6.4100 / $10.6500 | Buy Now |
DISTI #
122393
|
TME | Plug, TNC, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$6.9300 / $9.7200 | RFQ |
DISTI #
AMR122393
|
Interstate Connecting Components | TNC STRAIGHT CRIMP PLUG TIMES | 176 |
|
$5.7188 / $7.3200 | Buy Now |
|
Powell Electronics | TNC Straight Cable Plug 50 Ohm Min Qty: 100 | 2248 |
|
$4.8500 / $6.8100 | Buy Now |
DISTI #
122393
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1100 | Buy Now |
|
Master Electronics | RF Connector - TNC Straight Crimp Plug for LMR-400 50 Ohms RoHS: Compliant |
610 In Stock |
|
$6.4100 / $10.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy