-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106122-4003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+12S STB, Vertical, Receptacle. | |
61082-122400LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. | |
10106122-4000401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP STB, Vertical, Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4874
|
Newark | Rf/Coaxial Tnc Bulkhead Jack Str 50 Ohm Solder, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 122400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.2600 / $6.5400 | Buy Now |
DISTI #
ACX1103-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
540 In Stock |
|
$3.6671 / $6.6200 | Buy Now |
DISTI #
70032442
|
RS | Connector, RF, TNC Straight Solder Jack for .085 Semi-Rigid 50 Ohm Bulkhead | Amphenol RF 122400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 |
|
$4.9600 / $6.4400 | Buy Now |
DISTI #
AMR122400
|
Heilind Electronics | TNC BLKHD JCK .085 SEM RI | Americas - 0 in Stock |
|
$3.9063 / $5.1936 | Buy Now |
|
Onlinecomponents.com | RF Connector - TNC Straight Solder Jack for .085 Semi-Rigid 50 Ohms Bulkhead RoHS: Compliant |
1453 In Stock |
|
$3.5400 / $6.2300 | Buy Now |
DISTI #
122400
|
TME | Connector: TNC, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 1 | 0 |
|
$4.7800 / $6.8200 | RFQ |
DISTI #
AMR122400
|
Interstate Connecting Components | TNC BLKHD JCK .085 SEM RI | 0 |
|
$3.9063 / $5.1936 | Buy Now |
|
Powell Electronics | TNC Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 17 |
|
$3.5700 / $4.6000 | Buy Now |
DISTI #
122400
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1300 | Buy Now |
|
Master Electronics | RF Connector - TNC Straight Solder Jack for .085 Semi-Rigid 50 Ohms Bulkhead RoHS: Compliant |
1453 In Stock |
|
$3.5400 / $6.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy