-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-401080800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6786
|
Newark | Rf/Coaxial Tnc Bulkhead Jack Str 50 Ohm Solder, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 122401 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 | Buy Now |
DISTI #
ACX1102-ND
|
DigiKey | CONN TNC JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
94 In Stock |
|
$4.6446 / $7.9600 | Buy Now |
DISTI #
70032443
|
RS | Connector, RF, TNC Straight Solder Jack for .141 Semi-Rigid 50 Ohm Bulkhead | Amphenol RF 122401 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4100 / $7.7300 | RFQ |
DISTI #
AMR122401
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.3125 / $5.0484 | Buy Now | |
|
Onlinecomponents.com | RF Connector - TNC Straight Solder Jack for .141 Semi-Rigid 50 Ohms Bulkhead RoHS: Compliant |
14 In Stock |
|
$5.3000 / $11.7400 | Buy Now |
DISTI #
122401
|
TME | Connector: TNC, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 1 | 0 |
|
$4.6500 / $6.6300 | RFQ |
DISTI #
AMR122401
|
Interstate Connecting Components | 0 |
|
$4.3125 / $5.0484 | Buy Now | |
|
Powell Electronics | TNC Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 308 |
|
$3.9400 / $4.4800 | Buy Now |
DISTI #
122401
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0200 | Buy Now |
|
Master Electronics | RF Connector - TNC Straight Solder Jack for .141 Semi-Rigid 50 Ohms Bulkhead RoHS: Compliant |
14 In Stock |
|
$5.3000 / $11.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy