Part Details for 122406 by Amphenol RF
Overview of 122406 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-122406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions. | |
54122-406180800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 18 position, 2.54mm (0.100in) pitch | |
61082-122406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. |
Price & Stock for 122406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4881
|
Newark | Tnc Straight Solder Jack 0.141-Inch Conformable Rg-402 Times Tflex 402 Bulkhead Front Mount 50 Ohm |Amphenol Rf 122406 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $5.4200 | Buy Now |
DISTI #
3937-122406-ND
|
DigiKey | CONN TNC JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$6.6727 / $8.5300 | Buy Now |
DISTI #
ARF2930-ND
|
DigiKey | CONN TNC JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.5218 | Buy Now |
DISTI #
70032446
|
RS | Connector, RF, TNC Straight Solder Jack for .141 Semi-Rigid 50 Ohm Bulkhead | Amphenol RF 122406 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9100 / $8.1900 | RFQ |
DISTI #
AMR122406
|
Heilind Electronics | TNC STRAIGHT SOLDER JACK FOR . | Americas - 0 in Stock |
|
$4.0156 / $5.2904 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Solder Jack for .141 Semi-Rigid 50 Ohm Bulkhead RoHS: Compliant | 0 |
|
$3.3300 / $6.4600 | Buy Now |
DISTI #
122406
|
TME | Connector: TNC, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 1 | 0 |
|
$4.8800 / $6.9700 | RFQ |
DISTI #
AMR122406
|
Interstate Connecting Components | TNC STRAIGHT SOLDER JACK FOR . | 0 |
|
$4.0156 / $5.2904 | Buy Now |
|
Powell Electronics | TNC Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 198 |
|
$3.6700 / $4.6900 | Buy Now |
DISTI #
122406
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.2100 | Buy Now |