Part Details for 122407 by Amphenol RF
Overview of 122407 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4882
|
Newark | Tnc Right Angle Crimp Plug Rg-316Ds Rd-316 50 Ohm |Amphenol Rf 122407 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $5.5800 | Buy Now |
DISTI #
ARF2931-ND
|
DigiKey | CONN TNC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
111 In Stock |
|
$5.0130 / $8.5900 | Buy Now |
DISTI #
70032447
|
RS | Connector, RF, TNC Right Angle Crimp Plug for RG-316 Double Braided 50 Ohm | Amphenol RF 122407 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2700 / $8.7800 | RFQ |
DISTI #
AMR122407
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.0313 / $5.4517 | Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Right Angle Crimp Plug for RG-316 Double Braided 50 Ohm RoHS: Compliant | 0 |
|
$3.3400 / $6.6600 | Buy Now |
DISTI #
AMR122407
|
Interstate Connecting Components | 0 |
|
$4.0313 / $5.4517 | Buy Now | |
|
Powell Electronics | TNC Right Angle Cable Plug 50 Ohm Min Qty: 100 | 290 |
|
$3.6800 / $4.8300 | Buy Now |
DISTI #
122407
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.3400 | Buy Now |
DISTI #
52435.1
|
TestEquity LLC | Amphenol RF 122407 RF TNC Connector, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$5.3900 | Buy Now |