Part Details for 122408RP by Amphenol RF
Overview of 122408RP by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122408RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4884
|
Newark | Rf/Coaxial, Tnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8X, Belden 7808A, Lmr-240, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 122408RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$6.2100 / $7.6700 | Buy Now |
DISTI #
ACX1080-ND
|
DigiKey | CONN RP-TNC PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
189 In Stock |
|
$3.7298 / $6.7300 | Buy Now |
DISTI #
70032286
|
RS | tnc straight crimp plug for rg8x LMR240cable 50 ohm REV POLARITY, TNC Series | Amphenol RF 122408RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 206 |
|
$4.8200 / $6.6900 | Buy Now |
DISTI #
AMR122408RP
|
Heilind Electronics | TNC PLUG 8X LMR 240 REV P | Americas - 616 in Stock |
|
$4.3594 / $5.5800 | Buy Now |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Plug for RG-8X LMR-240 50 Ohms Reverse Polarized RoHS: Compliant |
948 In Stock |
|
$3.5700 / $6.0000 | Buy Now |
DISTI #
122408RP
|
TME | Plug, RP-TNC, reverse,female, straight, 50Ω, crimped, for cable Min Qty: 1 | 100 |
|
$3.9800 / $5.6900 | Buy Now |
DISTI #
AMR122408RP
|
Interstate Connecting Components | TNC PLUG 8X LMR 240 REV P | 185 |
|
$4.3594 / $5.5800 | Buy Now |
DISTI #
4381179
|
element14 Asia-Pacific | RF COAX CONN, TNC PLUG, 50 OHM, 11GHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4221 / $7.8345 | Buy Now |
DISTI #
4381179
|
Farnell | RF COAX CONN, TNC PLUG, 50 OHM, 11GHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$6.4425 / $7.8616 | Buy Now |
|
Master Electronics | RF Connector - TNC Straight Crimp Plug for RG-8X LMR-240 50 Ohms Reverse Polarized RoHS: Compliant |
948 In Stock |
|
$3.5700 / $6.0000 | Buy Now |