There are no models available for this part yet.
Overview of 1224120000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1224120000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87T5130
|
Newark | Sai-M23-Se-7-10Mm |Weidmuller 1224120000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9200 / $16.5100 | Buy Now | |
DISTI #
281-7033-ND
|
DigiKey | CONN MALE INSERT 7POS SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
13 In Stock |
|
$15.8250 / $30.5100 | Buy Now | |
DISTI #
1224120000
|
Avnet Americas | M23 Circular Insert with Solder Contact Plug 7 Position - Bulk (Alt: 1224120000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1224120000
|
Mouser Electronics | Fixed Terminal Blocks SAI-M23-SE-7-10MM RoHS: Compliant | 0 |
|
$12.0500 / $19.4700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2700 / $12.2700 | Buy Now |