Part Details for 122426 by Amphenol Corporation
Overview of 122426 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 122426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122426
|
Avnet Americas | Conn TNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122426) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.8875 / $3.0535 | Buy Now |
DISTI #
122426
|
Avnet Americas | Conn TNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122426) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H4908
|
Avnet Americas | Conn TNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H4908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 107 Partner Stock |
|
$3.7300 / $4.8500 | Buy Now |
DISTI #
523-122426
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC CRIMP PLUG 59U 75 OHM RoHS: Compliant | 200 |
|
$2.8000 / $4.2300 | Buy Now |
DISTI #
62304727
|
Verical | Conn TNC 0Hz to 1GHz 75Ohm Crimp ST Cable Mount PL Gold Min Qty: 20 Package Multiple: 10 Date Code: 2216 | Americas - 500 |
|
$3.1870 / $5.1391 | Buy Now |
DISTI #
122426
|
TTI | RF Connectors / Coaxial Connectors TNC CRIMP PLUG 59U 75 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 425 In Stock |
|
$2.4200 / $3.2700 | Buy Now |
DISTI #
122426
|
Avnet Americas | Conn TNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122426) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122426
|
Avnet Americas | Conn TNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122426) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.8875 / $3.0535 | Buy Now |
DISTI #
99H4908
|
Avnet Americas | Conn TNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H4908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 107 Partner Stock |
|
$3.7300 / $4.8500 | Buy Now |
Part Details for 122426
122426 CAD Models
122426 Part Data Attributes:
|
122426
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122426
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Body Depth | 0.985 inch | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59/U | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |