There are no models available for this part yet.
Overview of 1224260000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1224260000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87T5143
|
Newark | Sai-M23-Se-16-3.5Mm |Weidmuller 1224260000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0800 / $18.1200 | Buy Now | |
DISTI #
281-7041-ND
|
DigiKey | CONN MALE INSERT 16POS SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5 In Stock |
|
$16.7724 / $32.3000 | Buy Now | |
DISTI #
1224260000
|
Avnet Americas | M23 Circular Insert with Solder Contact Plug 16 Position - Bulk (Alt: 1224260000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1224260000
|
Mouser Electronics | Fixed Terminal Blocks SAI-M23-SE-16-3.5MM RoHS: Compliant | 0 |
|
$12.9200 / $21.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1600 / $13.4500 | Buy Now |