Part Details for 1224270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1224270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1224270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5144
|
Newark | Sai-M23-Be-16-10Mm |Weidmuller 1224270000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5600 / $22.9600 | Buy Now |
DISTI #
281-7042-ND
|
DigiKey | CONN FMALE INSERT 16POS SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
12 In Stock |
|
$23.5648 / $42.2800 | Buy Now |
DISTI #
1224270000
|
Avnet Americas | M23 Circular Insert with Solder Contact Receptacle 16 Position - Bulk (Alt: 1224270000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1224270000
|
Mouser Electronics | Fixed Terminal Blocks SAI-M23-BE-16-10MM RoHS: Compliant | 0 |
|
$19.3700 / $23.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8700 / $17.0400 | Buy Now |