Part Details for 122429 by Amphenol RF
Overview of 122429 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4911
|
Newark | Tnc Straight Crimp Plug Rg-178 Rg-196 50 Ohm |Amphenol Rf 122429 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $5.5500 | Buy Now |
DISTI #
ACX1412-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
99 In Stock |
|
$4.2591 / $7.3000 | Buy Now |
DISTI #
70032090
|
RS | connector, rf coaxial, tnc straight crimp plug, pin-in-pin, for rg178,196,50 ohm | Amphenol RF 122429 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1600 / $6.9300 | RFQ |
DISTI #
AMR122429
|
Heilind Electronics | TNC ST CP PLG RG178/196 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Plug for RG-178 RG-196 50 Ohm RoHS: Compliant | 0 |
|
$3.7500 / $5.6900 | Buy Now |
DISTI #
122429
|
TME | Plug, TNC, male, straight, 50Ω, Belden 83265,RG178,RG196, crimped Min Qty: 1 | 0 |
|
$4.1300 / $5.8900 | RFQ |
DISTI #
AMR122429
|
Interstate Connecting Components | TNC ST CP PLG RG178/196 5 | 0 |
|
Buy Now | |
|
Powell Electronics | TNC Straight Cable Plug 50 Ohm Min Qty: 100 | 261 |
|
$4.1300 | Buy Now |
DISTI #
122429
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.7100 | Buy Now |
DISTI #
52451.1
|
TestEquity LLC | Amphenol RF 122429 RF TNC Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$4.6200 | Buy Now |