-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4914
|
Newark | Rf Conn, Tnc Flanged Jack, 50 Ohm, Connector Type:Tnc Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:11Ghz |Amphenol Rf 122443 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $7.4300 | Buy Now |
DISTI #
ARF2937-ND
|
DigiKey | CONN TNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
658 In Stock |
|
$5.0827 / $8.5300 | Buy Now |
DISTI #
70032457
|
RS | Connector, RF, TNC Straight Jack Round Post 50 Ohm 4-Hole Flange, TNC Series | Amphenol RF 122443 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9700 / $8.5300 | RFQ |
DISTI #
AMR122443
|
Heilind Electronics | TNC STRAIGHT JACK, ROUND | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Straight Jack Round Post 50 Ohm 4-Hole Flange RoHS: Compliant |
500 In Stock |
|
$4.9300 / $8.3600 | Buy Now |
DISTI #
79013512
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Solder ST Flange Mount F Gold Min Qty: 10 Package Multiple: 5 Date Code: 2411 | Americas - 500 |
|
$7.7610 / $10.8680 | Buy Now |
DISTI #
122443
|
TME | Socket, TNC, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$6.4200 / $9.1700 | RFQ |
DISTI #
AMR122443
|
Interstate Connecting Components | TNC STRAIGHT JACK, ROUND | 0 |
|
Buy Now | |
DISTI #
122443
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7700 | Buy Now |
|
Master Electronics | RF Connector TNC Straight Jack Round Post 50 Ohm 4-Hole Flange RoHS: Compliant |
500 In Stock |
|
$4.9300 / $8.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy