Part Details for 1224430000 by Weidmüller Interface GmbH & Co. KG
Overview of 1224430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1224430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5159
|
Newark | Sai-M23-Se-19-F-Pe |Weidmuller 1224430000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2400 / $19.7400 | Buy Now |
DISTI #
281-7056-ND
|
DigiKey | CONN MALE INSERT 19POS SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
15 In Stock |
|
$18.6180 / $19.5600 | Buy Now |
DISTI #
1224430000
|
Avnet Americas | M23 Circular Insert with Solder Contact Plug 19 Position - Bulk (Alt: 1224430000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1224430000
|
Mouser Electronics | Fixed Terminal Blocks SAI-M23-SE-19-F-PE RoHS: Compliant | 0 |
|
$14.2300 / $16.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0800 / $14.6600 | Buy Now |
DISTI #
1224430000
|
Avnet Americas | M23 Circular Insert with Solder Contact Plug 19 Position - Bulk (Alt: 1224430000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |