Part Details for 122463RP-50 by Amphenol RF
Overview of 122463RP-50 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122463RP-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC5875
|
Newark | Rp-Tnc Straight Solder Jack 0.085-Inch Conformable 0.086-Inch Conformable Rg-405 Bulkhead Front Mount 50 Ohm |Amphenol Rf 122463RP-50 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6300 / $14.6000 | Buy Now |
DISTI #
3937-122463RP-50-ND
|
DigiKey | TNC STRAIGHT SOLDER JACK FOR .08 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$19.2909 / $25.2900 | Buy Now |
DISTI #
122463RP-50-ND
|
DigiKey | TNC STRAIGHT SOLDER JACK FOR .08 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7410 | Buy Now |
DISTI #
71676021
|
RS | TNC Straight Solder Jack for .085 Semi-Rigid, 50 Ohm, Reverse Polarized | Amphenol RF 122463RP-50 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6500 / $19.8500 | RFQ |
DISTI #
AMR122463RP-50
|
Heilind Electronics | Americas - 750 in Stock |
|
$11.5938 / $14.8400 | Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Straight Solder Jack for .085 Semi-Rigid 50 Ohm Reverse Polarized RoHS: Compliant | 0 |
|
$13.3500 / $19.4600 | Buy Now |
DISTI #
AMR122463RP-50
|
Interstate Connecting Components | 250 |
|
$11.5938 / $14.8400 | Buy Now | |
|
Powell Electronics | RP-TNC Straight Cable Jack 50 Ohm Min Qty: 100 | 38 |
|
$10.6100 / $13.9100 | Buy Now |
DISTI #
122463RP-50
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$12.4800 | Buy Now |
DISTI #
56100.1
|
TestEquity LLC | Amphenol RF 122463RP-50 RF RP-TNC Connector, Straight, Jack, Solder, Bulkhead Front Mount, 50 Ohm | 0 |
|
$15.5700 | Buy Now |