Part Details for 122471 by Amphenol RF
Overview of 122471 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-122471-ND
|
DigiKey | TNC STRAIGHT CRIMP PLUG FOR LMR- Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$14.2461 / $21.8400 | Buy Now |
DISTI #
AMR122471
|
Heilind Electronics | TNC STRAIGHT CRIMP PLUG TIMES T1121A6-NT3G-LMR300-50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8500 / $17.2700 | Buy Now |
DISTI #
122471
|
TME | Plug, TNC, male, straight, 50Ω, Times LMR-300 Optimized, crimped Min Qty: 1 | 0 |
|
$13.8500 / $19.9300 | RFQ |
DISTI #
AMR122471
|
Interstate Connecting Components | TNC STRAIGHT CRIMP PLUG TIMES T1121A6-NT3G-LMR300-50 | 0 |
|
Buy Now | |
|
Powell Electronics | TNC Straight Cable Plug 50 Ohm Min Qty: 100 | 257 |
|
$14.0100 | Buy Now |