Part Details for 122482 by Amphenol RF
Overview of 122482 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4931
|
Newark | Tnc Straight Crimp Jack Rg-8 Rg-213 Rg-225 50 Ohm |Amphenol Rf 122482 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $9.4800 | Buy Now |
DISTI #
ACX1109-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
73 In Stock |
|
$8.0359 / $13.2900 | Buy Now |
DISTI #
70032063
|
RS | Connector Rf Coaxial Tnc Straight Crimpjack For Rg8 213 393 50 Ohm | Amphenol RF 122482 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$5.4500 | Buy Now |
DISTI #
AMR122482
|
Heilind Electronics | TNC STRAIGHT CRIMP JACK F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for RG-8 RG-213 RG-393 50 Ohm RoHS: Compliant | 0 |
|
$7.8800 / $11.4800 | Buy Now |
DISTI #
122482
|
TME | Plug, TNC, female, straight, 50Ω, crimped, for cable, PTFE, -40÷85°C Min Qty: 1 | 0 |
|
$8.1800 / $11.6900 | RFQ |
DISTI #
AMR122482
|
Interstate Connecting Components | TNC STRAIGHT CRIMP JACK F | 0 |
|
Buy Now | |
DISTI #
122482
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.3600 | Buy Now |
DISTI #
52461.1
|
TestEquity LLC | Amphenol RF 122482 RF TNC Connector, Straight, Crimp, Jack, 50 Ohm | 0 |
|
$7.6700 | Buy Now |