Part Details for 122498 by Amphenol RF
Overview of 122498 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0298
|
Newark | Tnc Jack To Tnc Plug Adapter 50 Ohm Straight |Amphenol Rf 122498 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6200 / $23.9600 | Buy Now |
DISTI #
ACX2217-ND
|
DigiKey | CONN ADAPT JACK TO PLUG TNC Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4 In Stock |
|
$17.5309 / $24.3900 | Buy Now |
DISTI #
V79:2366_24355338
|
Arrow Electronics | Conn TNC Adapter 0Hz to 11GHz 50Ohm ST PL/RCP Gold Min Qty: 1 Package Multiple: 1 Date Code: 1626 | Americas - 6 |
|
$15.3100 | Buy Now |
DISTI #
AMR122498
|
Heilind Electronics | ADAPTER, TNC JACK TO TNC | Americas - 0 in Stock |
|
$14.9219 / $23.3500 | Buy Now |
|
Onlinecomponents.com | RF Adapter - - TNC Jack to TNC Plug - Straight - 50 Ohms RoHS: Compliant |
24 In Stock |
|
$17.0200 / $21.1600 | Buy Now |
DISTI #
122498
|
TME | Adapter, TNC male,TNC female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$19.9200 / $28.4600 | RFQ |
DISTI #
AMR122498
|
Interstate Connecting Components | ADAPTER, TNC JACK TO TNC | 0 |
|
$14.9219 / $23.3500 | Buy Now |
|
Powell Electronics | TNC Jack to TNC Plug Min Qty: 10 | 129 |
|
$12.4800 / $20.0200 | Buy Now |
DISTI #
122498
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$15.6800 / $17.9600 | Buy Now |
|
Master Electronics | RF Adapter - - TNC Jack to TNC Plug - Straight - 50 Ohms RoHS: Compliant |
24 In Stock |
|
$17.0200 / $21.1600 | Buy Now |