Part Details for 122498RP by Amphenol Corporation
Overview of 122498RP by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 122498RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122498RP
|
Avnet Americas | RF / Coaxial Adapter, TNC, Jack, TNC RP, Plug, Straight Adapter, 50 ohm - Bag (Alt: 122498RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.8375 / $10.6330 | Buy Now |
DISTI #
122498RP
|
Avnet Americas | RF / Coaxial Adapter, TNC, Jack, TNC RP, Plug, Straight Adapter, 50 ohm - Bag (Alt: 122498RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
89K6803
|
Avnet Americas | RF / Coaxial Adapter, TNC, Jack, TNC RP, Plug, Straight Adapter, 50 ohm - Bulk (Alt: 89K6803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 28 Partner Stock |
|
$11.0500 / $11.7200 | Buy Now |
DISTI #
523-122498RP
|
Mouser Electronics | RF Adapters - Between Series TNC JACK TO PLUG REV POL ADPTR 50 OHM RoHS: Compliant | 156 |
|
$7.1100 / $10.4500 | Buy Now |
DISTI #
122498RP
|
TTI | RF Adapters - Between Series TNC JACK TO PLUG REV POL ADPTR 50 OHM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$7.6800 / $10.3500 | Buy Now |
Part Details for 122498RP
122498RP CAD Models
122498RP Part Data Attributes
|
122498RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122498RP
Amphenol Corporation
TNC-TNC, Jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | TNC-TNC | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Material | PHOSPHOR BRONZE, PHOSPHOR BRONZE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Panel Mount | NO |