Part Details for 122500 by Amphenol RF
Overview of 122500 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X1574
|
Newark | Tnc Right Angle Crimp Jack Rg-58 Rg-141 Times Lmr-195 Bulkhead Rear Mount 50 Ohm |Amphenol Rf 122500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $11.0400 | Buy Now |
DISTI #
ARF2941-ND
|
DigiKey | CONN TNC JACK R/A 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
75 In Stock |
|
$11.2355 / $17.0500 | Buy Now |
DISTI #
71675582
|
RS | TNC Right Angle Crimp Jack for RG-58, LMR-195, 50 Ohm | Amphenol RF 122500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1700 | RFQ |
DISTI #
AMR122500
|
Heilind Electronics | TNC RIGHT ANGLE CRIMP JACK FOR 0 | Americas - 0 in Stock |
|
$10.8438 / $11.6826 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Right Angle Crimp Jack for RG-58 LMR-195 50 Ohm RoHS: Compliant |
100 On Order |
|
$10.1800 / $13.1700 | Buy Now |
DISTI #
122500
|
TME | Socket, TNC, female, angled 90°, 50Ω, soldering,crimped, PTFE Min Qty: 100 | 0 |
|
$11.3100 | RFQ |
DISTI #
AMR122500
|
Interstate Connecting Components | TNC RIGHT ANGLE CRIMP JACK FOR 0 | 0 |
|
$10.8438 / $11.6826 | Buy Now |
DISTI #
122500
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$9.4400 | Buy Now |
|
Master Electronics | RF Connector TNC Right Angle Crimp Jack for RG-58 LMR-195 50 Ohm RoHS: Compliant |
100 On Order |
|
$10.1800 / $13.1700 | Buy Now |
DISTI #
52467.1
|
TestEquity LLC | Amphenol RF 122500 RF TNC Connector, Right Angle, Crimp, Jack, Bulkhead Rear Mount, 50 Ohm | 0 |
|
$9.7900 | Buy Now |