Part Details for 122521-1 by TE Connectivity
Overview of 122521-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122521-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H0164
|
Newark | Interlock Switch Assembly |Amp Te Connectivity 122521-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.5500 / $180.5500 | Buy Now |
DISTI #
3937-122521-1-ND
|
DigiKey | INTERLOCK SWITCH ASSEMBLY Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$321.6700 | Buy Now |
DISTI #
122521-1-ND
|
DigiKey | INTERLOCK SWITCH ASSEMBLY Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.0300 | Buy Now |
DISTI #
122521-1
|
Avnet Americas | INTERLOCK SWITCH ASSEMBLY - Bulk (Alt: 122521-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 Factory Stock |
|
$135.7000 / $163.3000 | Buy Now |
DISTI #
571-122521-1
|
Mouser Electronics | Interlock Switches INTERLOCK SWITCH ASSEMBLED PRESS | 0 |
|
$169.6200 / $180.0200 | Order Now |
DISTI #
AMP122521-1
|
Heilind Electronics | INTERLOCK SWITCH ASSEMBLY | Americas - 0 in Stock |
|
$155.2500 / $172.5001 | Buy Now |
|
Onlinecomponents.com | Interlock Switch Assembly |
3 In Stock 12 Factory Stock |
|
$173.8700 / $179.1300 | Buy Now |
DISTI #
AMP122521-1
|
Interstate Connecting Components | INTERLOCK SWITCH ASSEMBLY | 0 |
|
$155.2500 / $172.5001 | Buy Now |
|
Powell Electronics | INTERLOCK SWITCH ASSEMBLY Min Qty: 1 | 8 |
|
$176.9200 | Buy Now |
DISTI #
122521-1
|
Avnet Abacus | (Alt: 122521-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 122521-1
122521-1 CAD Models
122521-1 Part Data Attributes
|
122521-1
TE Connectivity
Buy Now
|
Compare Parts:
122521-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |