Part Details for 12252671 by WIKA Instrument LP
Overview of 12252671 by WIKA Instrument LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12252671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111.22-12252671
|
TME | Manometer, 0÷1bar, Class: 1.6, 100mm, Temp: -25÷60°C, IP50, 111.22 Min Qty: 1 | 0 |
|
$48.9800 | RFQ |