-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0123
|
Newark | Tnc Straight Crimp Jack 1.32 Mm Micro-Cable Bulkhead Rear Mount 50 Ohm Ip67 |Amphenol Rf 122529-10 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7700 | Buy Now |
DISTI #
122529-10-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5980 | Buy Now |
DISTI #
71676024
|
RS | TNC Straight Crimp Jack for 1.32mm Micro-Coaxial, 50 Ohm, Bulkhead, IP67 | Amphenol RF 122529-10 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5300 | RFQ |
DISTI #
AMR122529-10
|
Heilind Electronics | TNC STRAIGHT CRIMP JACK 1.32 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for 1.32mm Micro-Coaxial 50 Ohm Bulkhead IP67 RoHS: Compliant | 0 |
|
$13.0600 / $35.5900 | Buy Now |
DISTI #
AMR122529-10
|
Interstate Connecting Components | TNC STRAIGHT CRIMP JACK 1.32 M | 0 |
|
Buy Now | |
|
Powell Electronics | TNC Straight Cable Jack 50 Ohm Bulkhead Min Qty: 250 | 1440 |
|
$15.0800 | Buy Now |
DISTI #
56105.1
|
TestEquity LLC | Amphenol RF 122529-10 RF TNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, 50 Ohm | 0 |
|
$18.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy