Part Details for 1228828 by Phoenix Contact
Overview of 1228828 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1228828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1228828-ND
|
DigiKey | BATTERY POLE SOCKET FOR "35" OR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7 In Stock |
|
$10.5850 / $14.4500 | Buy Now |
DISTI #
651-1228828
|
Mouser Electronics | Heavy Duty Power Connectors ES-FT-BPC-B/S 35-70 BK RoHS: Compliant | 127 |
|
$10.5800 / $13.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9600 / $13.2600 | Buy Now |
DISTI #
1228828
|
TTI | Heavy Duty Power Connectors ES-FT-BPC-B/S 35-70 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk |
Americas - 15 In Stock |
|
$10.8800 | Buy Now |
DISTI #
000000000006383608
|
Sager | Heavy Duty Power Connectors ES-FT-BPC-B/S 35-70 BK Min Qty: 15 | 0 |
|
$13.3100 / $14.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.9600 / $13.2600 | Buy Now |
|
Neutron USA | Connector, 1pos, Contact connection type: Pin, black, cs: 35-70mm2, Screw/Solder conn, ES-FT-BPC-B/S 35-70 BK | 50 |
|
$44.9900 | Buy Now |