Part Details for 1229 SV005 by Alpha Wire
Overview of 1229 SV005 by Alpha Wire
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1229 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7894
|
Newark | Sleeving, Flat Wire Braid, 3.18Mm W, Tin, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:-, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 1229 SV005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 11 |
|
$286.3800 / $289.3000 | Buy Now |
DISTI #
1229SV005-ND
|
DigiKey | GROUND BRAID FLAT 0.13" X 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
26 In Stock |
|
$192.4946 / $212.2000 | Buy Now |
DISTI #
602-1229-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1/8in FLAT TINNED 100ft SPOOL SILVER RoHS: Compliant | 19 |
|
$195.1400 / $212.2000 | Buy Now |
DISTI #
70140422
|
RS | Heat Shrink, Flat Braid, 18AWG, Tinned Copper, 1/8 in., 16A, FIT Braid Series | Alpha Wire 1229 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 8 |
|
$197.3500 / $212.2000 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
71316534
|
Verical | Flat Ground Braid, Tinned Copper Min Qty: 16 Package Multiple: 1 | Americas - 100 |
|
$2.0400 / $4.8955 | Buy Now |
DISTI #
69272963
|
Verical | Flat Ground Braid, Tinned Copper Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 57 |
|
$72.9041 / $74.7062 | Buy Now |
DISTI #
51503421
|
Verical | Flat Ground Braid, Tinned Copper Min Qty: 1 Package Multiple: 1 Date Code: 1431 | Americas - 2 |
|
$251.3814 / $253.5512 | Buy Now |
DISTI #
1229-SV005
|
TME | Braids, tape, Thk: 0.51mm, W: 3.18mm, 16A, 18AWG, Package: 30.5m Min Qty: 1 | 0 |
|
$41.0900 / $52.8300 | RFQ |
DISTI #
1302722
|
element14 Asia-Pacific | SLEEVING, BRAID, FLAT, CU, 3.18MM, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 169 |
|
$208.1817 / $227.9987 | Buy Now |
Part Details for 1229 SV005
1229 SV005 CAD Models
1229 SV005 Part Data Attributes:
|
1229 SV005
Alpha Wire
Buy Now
|
Compare Parts:
1229 SV005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |