Part Details for 122A-80A00 by Attend Technology Inc
Overview of 122A-80A00 by Attend Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122A-80A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SO DIMM DDR3 Socket Standard Type, 204 Pin 1.5VH=8.0mm, GF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 20 |
|
$1.5500 / $1.6600 | Buy Now |