Part Details for 122A11119X by Conec Corporation
Overview of 122A11119X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122A11119X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC122A11119X
|
Heilind Electronics | 48 POS F SOLDER TY F ROW DBZ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC122A11119X
|
Interstate Connecting Components | 48 POS F SOLDER TY F ROW DBZ | 0 |
|
Buy Now |
Part Details for 122A11119X
122A11119X CAD Models
122A11119X Part Data Attributes:
|
122A11119X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
122A11119X
Conec Corporation
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Solder Lug Terminal, Plug
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.571 inch | |
Body Depth | 0.791 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 2550VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Name of Rows Loaded | D,B,Z | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | 1.5568 N |
Alternate Parts for 122A11119X
This table gives cross-reference parts and alternative options found for 122A11119X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122A11119X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
122A11119G | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Solder Lug Terminal, Gray Insulator, Plug | Conec Corporation | 122A11119X vs 122A11119G |
10136670-09536D8LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 122A11119X vs 10136670-09536D8LF |
10136670-09536D8LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 122A11119X vs 10136670-09536D8LF |
10136670-09536C1LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 122A11119X vs 10136670-09536C1LF |
10136670-09536D1LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 122A11119X vs 10136670-09536D1LF |
10136670-09536T8LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 122A11119X vs 10136670-09536T8LF |
10136670-09536T1LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 122A11119X vs 10136670-09536T1LF |
10136670-09536D4LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 122A11119X vs 10136670-09536D4LF |
10136670-09536T1LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 122A11119X vs 10136670-09536T1LF |
10136670-09536T4LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 122A11119X vs 10136670-09536T4LF |