Part Details for 122E11619X by Conec Corporation
Overview of 122E11619X by Conec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122E11619X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | DIN CONN FEMALE TYPE H SCREWED 15 POS Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 122E11619X
122E11619X CAD Models
122E11619X Part Data Attributes:
|
122E11619X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
122E11619X
Conec Corporation
Board Euro Connector, 15 Contact(s), 2 Row(s), Female, 0.4 inch Pitch, Wire Terminal, Plug
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.583 inch | |
Body Depth | 1.118 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 3100VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 5.7824 N | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.4 inch | |
Mating Contact Row Spacing | 0.4 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Name of Rows Loaded | A | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 5.7824 N |
Alternate Parts for 122E11619X
This table gives cross-reference parts and alternative options found for 122E11619X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122E11619X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
122E11649X | Board Euro Connector, 15 Contact(s), 2 Row(s), Female, 0.4 inch Pitch, Solder Lug Terminal, Plug | Conec Corporation | 122E11619X vs 122E11649X |