Part Details for 122KD14J-F by YAGEO Corporation
Overview of 122KD14J-F by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 122KD14J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-122KD14J-F-ND
|
DigiKey | MOV DISC 14MM 1200V 6KA BULK Min Qty: 150 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5333 | Buy Now |
DISTI #
122KD14J-F
|
Avnet Americas | Metal Oxide Varistor 1200V 10% 6KA 14mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 122KD14J-F) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-122KD14J-F
|
Mouser Electronics | Varistors 1200V 6KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.2750 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$0.2500 | Buy Now |
DISTI #
122KD14J-F
|
Avnet Americas | Metal Oxide Varistor 1200V 10% 6KA 14mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 122KD14J-F) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
122KD14J-F
|
Avnet Americas | Metal Oxide Varistor 1200V 10% 6KA 14mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 122KD14J-F) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 1200V 6KA 750VAC 990VDC THT | 0 |
|
$0.3851 / $0.4429 | RFQ |
Part Details for 122KD14J-F
122KD14J-F CAD Models
122KD14J-F Part Data Attributes
|
122KD14J-F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
122KD14J-F
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 750 V | |
Energy Absorbing Capacity-Max | 324 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 990 V |