Part Details for 122KD40 by YAGEO Corporation
Overview of 122KD40 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122KD40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-122KD40-ND
|
DigiKey | MOV DISC 40MM 1200V 40KA BULK Min Qty: 32 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9394 | Buy Now |
DISTI #
122KD40
|
Avnet Americas | Metal Oxide Varistor 1200V 10% 40KA 40mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 122KD40) RoHS: Not Compliant Min Qty: 96 Package Multiple: 32 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-122KD40
|
Mouser Electronics | Varistors 1200V 40KA MOV Disc 40mm RoHS: Compliant | 0 |
|
$5.9700 / $12.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 32 Container: Bulk | 0Bulk |
|
$4.9600 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 40MM 1200V 40KA 750VAC 990VDC THT | 0 |
|
$7.1514 / $7.8665 | RFQ |
Part Details for 122KD40
122KD40 CAD Models
122KD40 Part Data Attributes
|
122KD40
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
122KD40
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 750 V | |
Energy Absorbing Capacity-Max | 1460 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 48 mm | |
Package Length | 42 mm | |
Package Style | Chassis Mount | |
Package Width | 12.3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 990 V |