There are no models available for this part yet.
Overview of 122KD53 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 122KD53 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-122KD53-ND
|
DigiKey | MOV DISC 53MM 1200V 70KA BULK Min Qty: 32 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8025 | Buy Now | |
DISTI #
122KD53
|
Avnet Americas | Metal Oxide Varistor 1200V 10% 70KA 53mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 122KD53) RoHS: Not Compliant Min Qty: 640 Package Multiple: 32 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-122KD53
|
Mouser Electronics | Varistors 1200V 70KA MOV Disc 53mm RoHS: Compliant | 0 |
|
$7.2900 / $11.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 32 Container: Bulk | 0Bulk |
|
$6.5500 | Buy Now | ||
DISTI #
122KD53
|
Avnet Abacus | (Alt: 122KD53) RoHS: Compliant Min Qty: 640 Package Multiple: 32 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 53MM 1200V 70KA 750VAC 990VDC THT | 0 |
|
$11.3503 / $12.1448 | RFQ |
CAD Models for 122KD53 by YAGEO Corporation
Part Data Attributes for 122KD53 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
14 Weeks, 6 Days
|
Circuit RMS Voltage-Max
|
750 V
|
Energy Absorbing Capacity-Max
|
2160 J
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
64 mm
|
Package Length
|
56.5 mm
|
Package Width
|
12.4 mm
|
Packing Method
|
Bulk
|
Reference Standard
|
CSA; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
990 V
|