Part Details for 122KH20-F by YAGEO Corporation
Overview of 122KH20-F by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 122KH20-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-122KH20-F-ND
|
DigiKey | MOV DISC 20MM 1200V 6.5KA 125 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7726 | Buy Now |
DISTI #
122KH20-F
|
Avnet Americas | Metal Oxide Varistor High Temperature 1200V 10% 6.5KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 122KH20-F) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-122KH20-F
|
Mouser Electronics | Varistors 1200V 6.5KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.4560 / $1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4160 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 1200V 6.5KA 750VAC 990VDC THT | 0 |
|
$0.6022 / $0.6925 | RFQ |
Part Details for 122KH20-F
122KH20-F CAD Models
122KH20-F Part Data Attributes
|
122KH20-F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
122KH20-F
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 750 V | |
Energy Absorbing Capacity-Max | 408 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.5 mm | |
Package Length | 23.5 mm | |
Package Style | Radial | |
Package Width | 11.19 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 990 V |