Part Details for 122KN20-P7.5 by BrightKing Inc
Overview of 122KN20-P7.5 by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122KN20-P7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.98kV 990V 750V 1.08kV~1.32kV Plugin Varistors ROHS | 500 |
|
$1.1938 / $1.8414 | Buy Now |