There are no models available for this part yet.
Overview of 123-13-632-41-801000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680-1000EBZ | Analog Devices | Eval Bd for AD9680-1000 (full | |
10142801-00005LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Receptacle Housing, 5 Position. | |
SiT8924BAB83-XXN-80.100000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 123-13-632-41-801000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53H8405
|
Newark | Standard Capacitor Socket/Tube |Mill-Max 123-13-632-41-801000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $41.7600 | Buy Now | |
DISTI #
123-13-632-41-801000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.4035 | Buy Now | |
DISTI #
575-12313632418010
|
Mouser Electronics | IC & Component Sockets 32P DIP SKT 3 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$23.7800 | Order Now | |
DISTI #
71395928
|
RS | STANDARD SOCKET HEADER, 32 Pins, Gold over Nickel | Mill-Max 123-13-632-41-801000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5900 / $29.4900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$20.2100 | Buy Now | ||
DISTI #
000000000001000054
|
Sager | IC & Component Sockets 32P DIP SKT 3 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$10.8900 / $32.3100 | Buy Now |
CAD Models for 123-13-632-41-801000 by Mill-Max Mfg Corp
Part Data Attributes for 123-13-632-41-801000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Additional Feature
|
LOW PROFILE
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP32
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
Number of Contacts
|
32
|