Part Details for 123-43-328-41-001000 by Mill-Max Mfg Corp
Overview of 123-43-328-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 123-43-328-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED90172-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1 In Stock |
|
$4.6096 / $7.9000 | Buy Now |
DISTI #
575-12343328
|
Mouser Electronics | IC & Component Sockets 28P TIN PIN GLD CONT RoHS: Compliant | 90 |
|
$4.6000 / $7.9000 | Buy Now |
DISTI #
70967836
|
RS | IC & Component Sockets 28P TIN PIN GLD CONT | Mill-Max 123-43-328-41-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8800 / $18.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Container: Tube | 0Tube |
|
$12.7500 | Buy Now |
DISTI #
000000000002121618
|
Sager | IC & Component Sockets 28P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$4.7700 / $20.6400 | Buy Now |
Part Details for 123-43-328-41-001000
123-43-328-41-001000 CAD Models
123-43-328-41-001000 Part Data Attributes
|
123-43-328-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-43-328-41-001000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 28 |