Part Details for 123-47-650-41-001000 by Mill-Max Mfg Corp
Overview of 123-47-650-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 123-47-650-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-47-650-41-001000-ND
|
DigiKey | STANDRD SOLDRTL Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.4193 | Buy Now |
DISTI #
575-1234765041001000
|
Mouser Electronics | IC & Component Sockets STANDARD WIRE WRAP DIP SOCKET RoHS: Compliant | 0 |
|
$17.6800 | Order Now |
DISTI #
71403347
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 50 Pins, Tin over Nickel | Mill-Max 123-47-650-41-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1100 / $21.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$14.6500 | Buy Now |
DISTI #
000000000005667065
|
Sager | IC & Component Sockets STANDARD WIRE WRAP DIP SOCKET Min Qty: 50 | 0 |
|
$6.2100 / $22.5900 | Buy Now |
Part Details for 123-47-650-41-001000
123-47-650-41-001000 CAD Models
123-47-650-41-001000 Part Data Attributes:
|
123-47-650-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-47-650-41-001000
Mill-Max Mfg Corp
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |