Part Details for 123-91-424-41-001000 by Mill-Max Mfg Corp
Overview of 123-91-424-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123-91-424-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12391-42441001000-ND
|
DigiKey | SOCKET IC OPEN 3 LVL .400 24POS Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1741 | Buy Now |
DISTI #
575-1239142441001000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$15.2100 / $15.8800 | Order Now |
DISTI #
71398203
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 24 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 123-91-424-41-001000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2500 / $16.5700 | RFQ |
DISTI #
000000000000400348
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$3.6200 / $18.4500 | Buy Now |
Part Details for 123-91-424-41-001000
123-91-424-41-001000 CAD Models
123-91-424-41-001000 Part Data Attributes:
|
123-91-424-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-91-424-41-001000
Mill-Max Mfg Corp
IC Socket
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e0 |
Alternate Parts for 123-91-424-41-001000
This table gives cross-reference parts and alternative options found for 123-91-424-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 123-91-424-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
123-41-424-41-001000 | IC Socket | Mill-Max Mfg Corp | 123-91-424-41-001000 vs 123-41-424-41-001000 |