Part Details for 123-91-432-41-001000 by Mill-Max Mfg Corp
Overview of 123-91-432-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 123-91-432-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12391-43241001000-ND
|
DigiKey | SOCKET IC OPEN 3 LVL .400 32POS Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9968 | Buy Now |
DISTI #
575-1239143241001000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$15.2800 / $15.8400 | Order Now |
DISTI #
71396718
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 32 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 123-91-432-41-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8600 / $18.5700 | RFQ |
DISTI #
000000000000400350
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$4.7500 / $20.6000 | Buy Now |
Part Details for 123-91-432-41-001000
123-91-432-41-001000 CAD Models
123-91-432-41-001000 Part Data Attributes:
|
123-91-432-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-91-432-41-001000
Mill-Max Mfg Corp
IC Socket
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e0 |