Part Details for 123-93-316-41-001 by Mill-Max Mfg Corp
Overview of 123-93-316-41-001 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123-93-316-41-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.3440 / $2.6880 | Buy Now |
|
Quest Components | Connector, Dip Socket, 16 Pin, 300 Mil, Wire Wrap | 8 |
|
$2.2000 / $3.3000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 16 Pin, 300 Mil, Wire Wrap (Also Known As: 123-93-316-41-001000) | 8 |
|
$2.2000 / $3.3000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 16 Pin, 300 Mil, Wire Wrap (Also Known As: 123-93-316-41-001000) | 20 |
|
$2.4200 / $3.3000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 16 Pin, 300 Mil, Wire Wrap | 20 |
|
$2.4200 / $3.3000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 16 Pin, 300 Mil, Wire Wrap | 18 |
|
$2.4200 / $3.3000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 16 Pin, 300 Mil, Wire Wrap (Also Known As: 123-93-316-41-001000) | 18 |
|
$2.4200 / $3.3000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 16 Pin, 300 Mil, Wire Wrap | 40 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 16 Pin, 300 Mil, Wire Wrap (Also Known As: 123-93-316-41-001000) | 40 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for 123-93-316-41-001
123-93-316-41-001 CAD Models
123-93-316-41-001 Part Data Attributes:
|
123-93-316-41-001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-93-316-41-001
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Wire Wrap
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Body Breadth | 0.4 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.8 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |