Part Details for 123-93-320-41-001000 by Mill-Max Mfg Corp
Overview of 123-93-320-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 123-93-320-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3017
|
Newark | Dip Socket, 20 Position, Through Hole, No. Of Contacts:20Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:123 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 123-93-320-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$13.2500 / $22.7200 | Buy Now |
DISTI #
ED4320-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
59 In Stock |
|
$3.1289 / $7.2500 | Buy Now |
DISTI #
575-293320
|
Mouser Electronics | IC & Component Sockets 20P TIN PIN GLD CONT RoHS: Not Compliant | 102 |
|
$3.1200 / $6.7600 | Buy Now |
DISTI #
70206201
|
RS | Conn IC Socket DIP 20 Open 123 Series Wrapost Tail 0.3" 0.1" Pin Spcng 3A | Mill-Max 123-93-320-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$4.6400 / $6.0300 | Buy Now |
|
Quest Components | Connector, Dip Socket, 20 Pin, 300 Mil, Wire Wrap | 70 |
|
$3.1428 / $7.2525 | Buy Now |
DISTI #
000000000000037233
|
Sager | IC & Component Sockets 20P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$3.6600 / $18.5300 | Buy Now |
DISTI #
C1S511600919747
|
Chip1Stop | Connector Socket | 10 |
|
$12.1000 | Buy Now |
Part Details for 123-93-320-41-001000
123-93-320-41-001000 CAD Models
123-93-320-41-001000 Part Data Attributes
|
123-93-320-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-93-320-41-001000
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 20 |
Alternate Parts for 123-93-320-41-001000
This table gives cross-reference parts and alternative options found for 123-93-320-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 123-93-320-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
123-43-320-41-001000 | IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 123-93-320-41-001000 vs 123-43-320-41-001000 |